Filter Your Search
1 - 1 of 1 results
|
SA18AB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 39.4 V | 3 W | 21.05 V | SILICON | 20 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 18 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 22.1 V | 500 W | O-PALF-W2 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | PURE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 |