Parametric results for: S8002CPCC-XX.XXXX(T) under XO

Filter Your Search

1 - 10 of 33 results

All Filters
|
40904053657890
-
140111213040
-
190123466890
-
Manufacturer Part Number: s8002cpcc
Select parts from the table below to compare.
Compare
Select Parts Part Number
S8002CPCC-12.0000
Diodes Incorporated
S8002CPCC-50.0000
Pericom Semiconductor Corporation
S8002CPCC-FREQ1-OUT27
Saronix
S8002CPCC-33.0000
Pericom Semiconductor Corporation
S8002CPCC-90.0000
Pericom Semiconductor Corporation
S8002CPCC-FREQ2(T)-OUT27
Saronix
S8002CPCC-FREQ1(T)-OUT27
Saronix
S8002CPCC-1.0000(T)
Pericom Semiconductor Corporation
S8002CPCC-14.3181
Pericom Semiconductor Corporation
S8002CPCC-51.6096(T)
Pericom Semiconductor Corporation
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Operating Frequency-Max
Operating Frequency-Min
Rise Time-Max
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
Technology JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
Feature
Yes Active 12 MHz 100 % 30 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm DIODES INC GREEN, CERAMIC, MINIATURE, SMD, 4 PIN compliant EAR99 Clock
Yes Obsolete 50 MHz 100 % 15 pF 3.3 V HCMOS BULK 5 ns NO 5 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
Transferred 100 % 30 pF 3.3 V HCMOS 5 ns NO 40 MHz 1 MHz 5 ns 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.8mm SARONIX unknown Clock
Yes Yes Obsolete 33 MHz 100 % 30 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm PERICOM SEMICONDUCTOR CORP unknown EAR99 Clock
Yes Yes Obsolete 90 MHz 100 % 15 pF 3.3 V HCMOS BULK 5 ns NO 90 MHz 1 MHz 5 ns 35 mA 3.63 V 2.97 V 40/60 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.2X.28,200/165 YES Gold (Au) 7.2mm x 5.2mm x 1.8mm PERICOM SEMICONDUCTOR CORP LCC4,.2X.28,200/165 compliant EAR99 Clock
Transferred 100 % 15 pF 3.3 V HCMOS 5 ns NO 90 MHz 40 MHz 5 ns 40/60 % 70 °C -20 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.8mm SARONIX unknown Clock
Transferred 100 % 30 pF 3.3 V HCMOS 5 ns NO 40 MHz 1 MHz 5 ns 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.8mm SARONIX unknown Clock
Yes Obsolete 1 MHz 3.3 V 90 MHz 1 MHz 25 mA HYBRID Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES PERICOM SEMICONDUCTOR CORP unknown EAR99
Yes Obsolete 14.3181 MHz 100 % 30 pF 3.3 V HCMOS BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
Yes Obsolete 51.6096 MHz 100 % 15 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 5 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
Compare
S8002CPCC-12.0000
Diodes Incorporated
Check for Price Buy Yes Active 12 MHz 100 % 30 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm DIODES INC GREEN, CERAMIC, MINIATURE, SMD, 4 PIN compliant EAR99 Clock
S8002CPCC-50.0000
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete 50 MHz 100 % 15 pF 3.3 V HCMOS BULK 5 ns NO 5 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
S8002CPCC-FREQ1-OUT27
Saronix
Check for Price Buy Transferred 100 % 30 pF 3.3 V HCMOS 5 ns NO 40 MHz 1 MHz 5 ns 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.8mm SARONIX unknown Clock
S8002CPCC-33.0000
Pericom Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete 33 MHz 100 % 30 pF 3.3 V HCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % 70 °C -20 °C SURFACE MOUNT 4 YES 7.2mm x 5.2mm x 1.8mm PERICOM SEMICONDUCTOR CORP unknown EAR99 Clock
S8002CPCC-90.0000
Pericom Semiconductor Corporation
Check for Price Buy Yes Yes Obsolete 90 MHz 100 % 15 pF 3.3 V HCMOS BULK 5 ns NO 90 MHz 1 MHz 5 ns 35 mA 3.63 V 2.97 V 40/60 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC LCC4,.2X.28,200/165 YES Gold (Au) 7.2mm x 5.2mm x 1.8mm PERICOM SEMICONDUCTOR CORP LCC4,.2X.28,200/165 compliant EAR99 Clock
S8002CPCC-FREQ2(T)-OUT27
Saronix
Check for Price Buy Transferred 100 % 15 pF 3.3 V HCMOS 5 ns NO 90 MHz 40 MHz 5 ns 40/60 % 70 °C -20 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.8mm SARONIX unknown Clock
S8002CPCC-FREQ1(T)-OUT27
Saronix
Check for Price Buy Transferred 100 % 30 pF 3.3 V HCMOS 5 ns NO 40 MHz 1 MHz 5 ns 45/55 % 70 °C -20 °C SURFACE MOUNT YES 7.2mm x 5.2mm x 1.8mm SARONIX unknown Clock
S8002CPCC-1.0000(T)
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete 1 MHz 3.3 V 90 MHz 1 MHz 25 mA HYBRID Not Qualified 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.2,200 YES PERICOM SEMICONDUCTOR CORP unknown EAR99
S8002CPCC-14.3181
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete 14.3181 MHz 100 % 30 pF 3.3 V HCMOS BULK 5 ns NO 5 ns 3.63 V 2.97 V 45/55 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock
S8002CPCC-51.6096(T)
Pericom Semiconductor Corporation
Check for Price Buy Yes Obsolete 51.6096 MHz 100 % 15 pF 3.3 V HCMOS TAPE AND REEL 5 ns NO 5 ns 3.63 V 2.97 V 40/60 % e4 70 °C -20 °C SURFACE MOUNT 4 YES Gold (Au) 182.88mm x 132.08mm x 45.72mm PERICOM SEMICONDUCTOR CORP compliant EAR99 Clock