Filter Your Search
1 - 9 of 9 results
|
S7011-1006
Hamamatsu Photonics
|
Check for Price | Obsolete | SENSITIVITY IS 2.20 MICRO V/ELECTRON | -50 °C | 30 °C | THROUGH HOLE MOUNT | NO | SOLDER | 14.99 mm | 7.65 mm | 40.64 mm | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 90 dB | 1024 | CERAMIC, METAL-SEALED COFIRED | 200 mA | 12-18V | ANALOG VOLTAGE | RECTANGULAR | 24X24 µm | IMAGE SENSOR,CCD | 400-1100 | 5.25 V | 60 | |||||||||||||||||||||||||||||||||||
|
S-7011EA
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | SP10T | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY | LOW PROFILE, APPROVAL: UL | 0.1A@5VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHENYLENE SULFIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 36 deg | BAG; BOX; BULK | HAND/REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 8.3 mm | 7.9 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||||||||||||||
|
S7011-0907
Hamamatsu Photonics
|
Check for Price | Obsolete | SENSITIVITY IS 2.20 MICRO V/ELECTRON | -50 °C | 30 °C | THROUGH HOLE MOUNT | NO | SOLDER | 14.99 mm | 7.65 mm | 32 mm | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 90 dB | 512 | CERAMIC, METAL-SEALED COFIRED | 200 mA | 12-18V | ANALOG VOLTAGE | RECTANGULAR | 24X24 µm | IMAGE SENSOR,CCD | 400-1100 | 5.25 V | 124 | |||||||||||||||||||||||||||||||||||
|
S-7011EB
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | SP10T | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY | LOW PROFILE, APPROVAL: UL | 0.1A@5VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHENYLENE SULFIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 36 deg | BAG; BOX; BULK | HAND/REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 8.3 mm | 8.2 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
S-7011EC
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | SP10T | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY | LOW PROFILE, APPROVAL: UL | 0.1A@5VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | POLYPHENYLENE SULFIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 36 deg | BAG; BOX; BULK | 6 | HAND/REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 8.3 mm | 7.8 mm | 7.2 mm | 0.138 inch | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | Nidec Copal | ||||||||||||||||
|
S7011-1007
Hamamatsu Photonics
|
Check for Price | Yes | Obsolete | SENSITIVITY IS 2.20 MICRO V/ELECTRON | -50 °C | 30 °C | THROUGH HOLE MOUNT | NO | SOLDER | 14.99 mm | 7.65 mm | 40.64 mm | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 90 dB | 1024 | CERAMIC, METAL-SEALED COFIRED | 200 mA | 12-18V | ANALOG VOLTAGE | RECTANGULAR | 24X24 µm | IMAGE SENSOR,CCD | 400-1100 | 5.25 V | 124 | ||||||||||||||||||||||||||||||||||
|
S7011-0906
Hamamatsu Photonics
|
Check for Price | Obsolete | SENSITIVITY IS 2.20 MICRO V/ELECTRON | -50 °C | 30 °C | THROUGH HOLE MOUNT | NO | SOLDER | 14.99 mm | 7.65 mm | 32 mm | HAMAMATSU PHOTONICS KK | unknown | LINEAR | 90 dB | 512 | CERAMIC, METAL-SEALED COFIRED | 200 mA | 12-18V | ANALOG VOLTAGE | RECTANGULAR | 24X24 µm | IMAGE SENSOR,CCD | 400-1100 | 5.25 V | 60 | |||||||||||||||||||||||||||||||||||
|
S-7011ETA
Nidec Copal Electronics Corporation
|
Check for Price | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | SP10T | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY | LOW PROFILE, APPROVAL: UL | 0.1A@5VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHENYLENE SULFIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 36 deg | BOX; TR, EMBOSSED, 13INCH | HAND/REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 8.3 mm | 7.9 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | unknown | EAR99 | 8536.50.90.20 | ||||||||||||||||||||
|
S-7011ETB
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 100 mA | 5 V | 10000 Cycle(s) | 0.1 mΩ | 1 | 10 | SP10T | LATCHED | GOLD | ROTARY CODED SWITCH | ROTARY | LOW PROFILE, APPROVAL: UL | 0.1A@5VDC | BINARY CODED | 250VAC V | 100 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHENYLENE SULFIDE | COPPER ALLOY | GOLD | COPPER ALLOY | STAINLESS STEEL | 36 deg | BOX; TR, EMBOSSED, 13INCH | HAND/REFLOW | NO | Gold (Au) | COPPER ALLOY | SOLDER | 8.3 mm | 8.2 mm | 7.2 mm | NIDEC COPAL ELECTRONICS CORP | compliant | EAR99 | 8536.50.90.20 | ROHS COMPLIANT |