Filter Your Search
1 - 4 of 4 results
|
S54153F883B
NXP Semiconductors
|
Check for Price | No | Obsolete | 5 V | 23 ns | 34 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
S54153F/883B
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 34 ns | 2 | 4 | NO | DIP | MULTIPLEXER | TTL | 16 mA | 52 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||
|
S54153F883B
Signetics
|
Check for Price | No | Obsolete | 5 V | 23 ns | 34 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||
|
S54153F883B
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 23 ns | 34 ns | 2 | 4 | 1 | NO | DIP | TTL/H/L | MULTIPLEXER | TTL | 16 mA | TRUE | 52 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SIGNETICS CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 |