Filter Your Search
1 - 3 of 3 results
|
S29GL512S11DHI023
Spansion
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64K | 64MX8 | 3 V | 110 ns | FLASH | YES | YES | YES | 1 | 512 | 64000000 | 67.1089 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | SPANSION INC | BGA | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | 64 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||||||
|
S29GL512S11DHI023
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 536.8709 Mbit | 8 | 64K | 64MX8 | 3 V | 110 ns | FLASH | BOTTOM/TOP | YES | YES | YES | 1 | 512 | 64000000 | 67.1089 M | ASYNCHRONOUS | 16 words | PARALLEL | 2.7 V | YES | 100 µA | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | CYPRESS SEMICONDUCTOR CORP | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||||||||
|
S29GL512S11DHI023
Infineon Technologies AG
|
Check for Price | Yes | Active | 536.8709 Mbit | 16 | 64K | 32MX16 | 3 V | 110 ns | FLASH | YES | YES | YES | 20 | 100000 Write/Erase Cycles | 1 | 512 | 32000000 | 33.5544 M | ASYNCHRONOUS | 3-STATE | 16 words | PARALLEL | 3 V | YES | 100 µA | 100 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LBGA | BGA64,8X8,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 1.4 mm | 9 mm | 9 mm | INFINEON TECHNOLOGIES AG | 9 X 9 MM, HALOGEN FREE AND LEAD FREE, FBGA-64 | compliant | Infineon |