Filter Your Search
1 - 2 of 2 results
|
S-8232AJFT-T2-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Not Recommended | 2 V | 16 V | 12.7 µA | +4.25V | 1 | YES | YES | BATTERY PROTECTOR | 1 | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Bismuth (Sn/Bi) | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | ABLIC INC | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ABLIC Inc. | |||
|
S-8232AJFT-T2G
ABLIC Inc.
|
Check for Price | Yes | Yes | Active | 2 V | 16 V | 1 | YES | YES | DETECTION THRESHOLD VOLTAGE IS 4.25V | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e6 | Not Qualified | 85 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN BISMUTH | GULL WING | 650 µm | DUAL | 3 mm | 4.4 mm | 1.1 mm | SEIKO INSTRUMENTS USA INC | SOIC | LEAD FREE, TSSOP-8 | 8 | compliant |