Filter Your Search
1 - 1 of 1 results
![]() |
S-81252PG-PL-T2
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 6.2 V | 5.2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 470 mV | 1 | 5.325 V | 5.075 V | CMOS | 2.4 % | R-PSSO-F3 | Not Qualified | 3 | PLASTIC/EPOXY | SOF | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.7 mm | SEIKO INSTRUMENTS USA INC | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |