Filter Your Search
1 - 1 of 1 results
|
S-13R1D20-N4T1U3
ABLIC Inc.
|
Check for Price | Yes | Obsolete | 5.5 V | 2 V | 2 V | 190 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 280 mV | 6 V | 0.012 % | 0.04 % | 1 | 2.02 V | 1.98 V | CMOS | 1 % | R-PDSO-G4 | e3 | 125 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin (Sn) | GULL WING | DUAL | 1.25 mm | 2 mm | 1.1 mm | ABLIC INC | SC-82AB, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |