Filter Your Search
1 - 10 of 14 results
|
RWS51R00FTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 1 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||
|
RWS51R00DBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||
|
NRWS51RJTR
Ohmite Mfg Co
|
Check for Price | Active | 1 Ω | 5 % | 5 W | 8030 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE, PRECISION | 75 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | J BEND | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
NRWS51R00FTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 1 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||
|
RWS5020JK-131R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1 Ω | 5 % | 2.2 W | 4720 | SMT | 120 ppm/°C | FIXED RESISTOR | WIRE WOUND | 175 °C | -55 °C | Chip | 2 | Tape, Blister | 4.5 mm | 12 mm | 5 mm | VITROHM | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RWS51RDTR
Ohmite Mfg Co
|
Check for Price | Active | 1 Ω | 0.5 % | 5 W | 8030 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 75 °C | YES | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | J BEND | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||||||||
|
NRWS51R00JTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||
|
RWS51R00JTR
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | TR | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | ||||
|
NRWS51R00FBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 1 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 | |||
|
RWS51R00JBULK
Ohmite Mfg Co
|
Check for Price | Yes | Active | 1 Ω | 5 % | 5 W | 8030 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 75 °C | YES | 2.2361 V | 155 °C | -55 °C | Rectangular | 2 | BULK | J BEND | 7.87 mm | 20.3 mm | 7.62 mm | OHMITE MANUFACTURING CO | CHIP | unknown | EAR99 | 8533.21.00.80 |