Filter Your Search
1 - 10 of 12 results
|
RW68V1522D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15.2 kΩ | 0.5 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V1520D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 Ω | 0.5 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V152B12
Vishay Dale
|
Check for Price | No | Active | 1.5 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 350 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 9.53 mm | 45.21 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | Axial, | ||||
|
RW68V1523B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.1 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V1521B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.52 kΩ | 0.1 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V1520B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 Ω | 0.1 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V1523D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 152 kΩ | 0.5 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | ||||||||||||
|
RW68V1522B
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15.2 kΩ | 0.1 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V1521D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.52 kΩ | 0.5 % | 14 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-R-26 | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 9.8 mm | 46 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW68V152
TT Electronics Resistors
|
Check for Price | No | Obsolete | 1.5 kΩ | 5 % | 11 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 1.817 kV | e0 | MIL-R-26 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 800 µm | 38.1 mm | 8.7 mm | 47.6 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Axial, |