Filter Your Search
1 - 10 of 49 results
|
RTI-0805-2201U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 2.2 kΩ | -30 % | 175 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 2.007 mm | 1.245 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RT-I-2010
International Manufacturing Services Inc
|
Check for Price | Contact Manufacturer | 2010 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RT | 70 °C | YES | 200 V | -55 °C | RECTANGULAR PACKAGE | TR | WRAPAROUND | INTERNATIONAL MANUFACTURING SERVICES INC | unknown | , 2010 | |||||||||||||||||
|
RTI-0805-1500U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 150 Ω | -30 % | 175 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 2.007 mm | 1.245 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-1206-4703U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 470 kΩ | -30 % | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 3.098 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-1206-15R0U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 15 Ω | -30 % | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 3.098 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-0805-1004U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1 MΩ | -30 % | 175 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 2.007 mm | 1.245 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-1206-3300U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 330 Ω | -30 % | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 3.098 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-0805-2200U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 220 Ω | -30 % | 175 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 2.007 mm | 1.245 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-1206-1501U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 1.5 kΩ | -30 % | 250 mW | 1206 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 350 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 3.098 mm | 1.6 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 | |||||
|
RTI-0805-1502U
International Manufacturing Services Inc
|
Check for Price | Yes | Active | 15 kΩ | -30 % | 175 mW | 0805 | SURFACE MOUNT | SMT | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | 150 °C | -55 °C | Rectangular | 2 | Bulk; TR | MATTE TIN OVER NICKEL | WRAPAROUND | 711 µm | 2.007 mm | 1.245 mm | INTERNATIONAL MANUFACTURING SERVICES INC | compliant | EAR99 | 8533.21.00.30 |