Filter Your Search
1 - 10 of 46 results
|
DBCRJ45S88A
Dubilier
|
Check for Price | Yes | Obsolete | 8 | 2.032 mm | 30 mΩ | 3 A | FEMALE | BOARD | AU | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 500VAC V | 1 GΩ | 1 | UL | -55 °C | 105 °C | SPLIT BOARD LOCK | RECEPTACLE | PHOSPHOR BRONZE | TELCOM, MODULAR | GRAY | GUIDE SLOT | LOCKING | STAGGERED | SOLDER | 0.59 inch | DUBILIER | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||||
|
RJ45SJS41AN010X
Conec Corporation
|
Check for Price | Active | 32 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | W/ GREEN AND YELLOW LED | 2100VAC V | 4 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.542 inch | 1.067 inch | 2.45 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SJS41AC0N0X
Conec Corporation
|
Check for Price | Active | 32 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | W/O LED | 2100VAC V | 4 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.542 inch | 1.067 inch | 2.45 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SJS81AN0N0X
Conec Corporation
|
Check for Price | Active | 64 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 2100VAC V | 8 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | NICKEL | SURFACE MOUNT | 0.542 inch | 1.067 inch | 4.752 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||
|
RJ45SJS61BN010X
Conec Corporation
|
Check for Price | Active | 48 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 2100VAC V | 6 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.524 inch | 0.98 inch | 3.601 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SJS21AC0N0X
Conec Corporation
|
Check for Price | Active | 16 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | W/O LED | 2100VAC V | 2 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.542 inch | 0.98 inch | 1.298 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SJS61AN0N0X
Conec Corporation
|
Check for Price | Active | 48 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 2100VAC V | 6 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.524 inch | 0.98 inch | 3.601 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SJS61BC010X
Conec Corporation
|
Check for Price | Active | 48 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | ROHS COMPLIANT | 2100VAC V | 6 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.524 inch | 0.98 inch | 3.601 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SJS11AN0N0X
Conec Corporation
|
Check for Price | Active | 8 | 1.27 mm | 20 mΩ | MALE | 1000 Cycles | BOARD | GLASS FILLED POLYAMIDE | COPPER ALLOY | AU ON NI | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | W/O LED | 2100VAC V | 1 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | RECEPTACLE | COPPER ALLOY | TELCOM, MODULAR | BLACK | LOCKING | MOUNTING FLANGE | RECTANGULAR | NICKEL | SURFACE MOUNT | 0.524 inch | 1.067 inch | 0.68 inch | CONEC CORP | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||
|
RJ45SRJ45S841-2M
TURCK Inc
|
Check for Price | Active | POLYETHYLENE | 42 V | NO | NO | NO | -40 °C | 80 °C | HANS TURCK GMBH & CO KG | unknown | UL | RJ45 MALE | RJ45 MALE | CABLE ASSEMBLY | STRANDED | 0.21 mm2 | 7.7 mm | THERMOPLASTIC ELASTOMER | 2 mm | 8 | 1.5 A | 94 mΩ | YES | 23 AWG | COMMUNICATION CABLE |