Filter Your Search
1 - 10 of 111 results
|
P2512E3001GBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 3 kΩ | 2 % | 2 W | 2512 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
PTN2512L3001JSTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 kΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
HWTF-2-BN-30000J-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 3 kΩ | 5 % | 2 W | 0404 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 889 µm | 889 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||
|
HWTF-3-NN-30000J-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 3 kΩ | 5 % | 2 W | 0705 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 1.905 mm | 1.27 mm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||
|
HWTF-2-BT-30000J-NU
Mini-Systems Inc (MSI)
|
Check for Price | Active | 3 kΩ | 5 % | 2 W | 0404 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 889 µm | 889 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||
|
PTN2512K3001GGT0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3 kΩ | 2 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; NON-INDUCTIVE | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 838.2 µm | 6.5786 mm | 3.1496 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
FRN200J302F
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3 kΩ | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 5.5 mm | 16 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||||
|
HWTF-8-BT-30000J-NT
Mini-Systems Inc (MSI)
|
Check for Price | Active | 3 kΩ | 5 % | 2 W | 0602 | SMT | 150 ppm/°C | FIXED RESISTOR | THIN FILM | 150 °C | -55 °C | Chip | 2 | 254 µm | 1.397 mm | 635 µm | MINI-SYSTEMS INC | compliant | EAR99 | ||||||||||||||||||
|
FRN200G302B
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3 kΩ | 2 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | Bulk | 750 µm | 35 mm | 5.5 mm | 16 mm | SYNTON-TECH CORP | compliant | EAR99 | ||||||||||||||
|
FRN200SJ302MB
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 3 kΩ | 5 % | 2 W | Axial | 300 ppm/°C | FIXED RESISTOR | THIN FILM | FRN | 350 V | 155 °C | -55 °C | Flame Retardant | 2 | 750 µm | 5 mm | 12 mm | SYNTON-TECH CORP | compliant | EAR99 |