Filter Your Search
1 - 6 of 6 results
|
L-2512MR500JBBS
Vishay Intertechnologies
|
Check for Price | No | Active | 500 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
L-2512MR500JBTS
Vishay Intertechnologies
|
Check for Price | No | Active | 500 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
L-2512MR500JBWS
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 500 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | ||||
|
L-2512MR500JBTS
Vishay Thin Film
|
Check for Price | Active | 500 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | 8533.21.00.30 | |||
|
L-2512MR500JBWS
Vishay Thin Film
|
Check for Price | Obsolete | 500 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | 8533.21.00.30 | |||
|
L-2512MR500JBBS
Vishay Thin Film
|
Check for Price | Active | 500 mΩ | 5 % | 2 W | 2512 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2512 | unknown | EAR99 | 8533.21.00.30 |