Filter Your Search
1 - 8 of 8 results
|
P0805H6004BNT
Vishay Intertechnologies
|
$6.8032 | Yes | Active | 6 MΩ | 0.1 % | 200 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 150 V | e2 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 1.91 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | |||||
|
PHR2010Y6004BG
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6 MΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 | 70 °C | YES | 150 V | e4 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Gold (Au) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PHR2010Y6004WBT014
Vishay Intertechnologies
|
Check for Price | No | Active | 6 MΩ | 0.05 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 | 70 °C | YES | 150 V | e0 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PHR2010Z6004BBT014
Vishay Intertechnologies
|
Check for Price | No | Active | 6 MΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 150 V | e0 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PHR2010Y6004BBT014
Vishay Intertechnologies
|
Check for Price | No | Active | 6 MΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 | 70 °C | YES | 150 V | e0 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PHR2010Y6004WBT
Vishay Intertechnologies
|
Check for Price | No | Active | 6 MΩ | 0.05 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 | 70 °C | YES | 150 V | e0 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PHR2010Z6004LB014
Vishay Intertechnologies
|
Check for Price | No | Active | 6 MΩ | 0.01 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 150 V | e0 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 | ||||||||
|
PHR2010C6004BB014
Vishay Intertechnologies
|
Check for Price | No | Active | 6 MΩ | 0.1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE | 70 °C | YES | 150 V | e0 | 155 °C | -65 °C | 2 | RECTANGULAR PACKAGE | WAFFLE PACK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, HALOGEN FREE | unknown | EAR99 | 8533.21.00.30 |