Filter Your Search
1 - 6 of 6 results
|
2RS1-08-G
Adam Technologies Inc
|
Check for Price | Yes | Active | 8 | 1 | 2 mm | 1 | 20 mΩ | 1 A | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.169 inch | 0.632 inch | 0.094 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ||||||||||||
|
RS1-08-G
Adam Technologies Inc
|
Check for Price | Yes | Yes | Active | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | GOLD FLASH (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.094 inch | 0.335 inch | 0.82 inch | 0.118 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | Adam Tech | ROHS COMPLIANT | ||||||||
|
2RS1-08-G-SMT-A
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.632 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
2RS1-08-G-SMT-B
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 3.9878 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 1.39 N | 5 GΩ | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | ONE | STAGGERED | 2.54 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.632 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
RS1-08-G-.402
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 2.54 mm | 1 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 5 GΩ | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | FLASH inch | WIRE WRAP | 0.094 inch | 0.331 inch | 0.82 inch | 0.402 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
2RS1-08-G-SMT
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 8 | 1 | 4.0132 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1.39 N | 5 GΩ | POLARIZED HOUSING | .7784 N | e4 | UL, CSA | -40 °C | 105 °C | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.079 inch | 0.177 inch | 0.632 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | 8536.69.40.40 |