Filter Your Search
1 - 2 of 2 results
|
LRS-100-3.3
Mean Well
|
$15.6285 | Yes | Active | 115 V | 3.3 V | 264 V | 85 V | 2.97 V | 3.6 V | 20 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 84.5 % | 0.5 % | 1 % | 1 | OUTPUT OVER VOLTAGE; OUTPUT OVER LOAD; SHORT CIRCUIT | 0.03535 Vrms | HYBRID | 66 W | 530 ms | R-XXMA-X | UL, TUV, EN, CCC, EAC | 70 °C | -30 °C | NOT SPECIFIED | IEC/EN/UL 62368-1 | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 97 mm | 129 mm | 30 mm | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | ||||||
|
RS-100-3.3
Mean Well
|
$30.0673 | Yes | Active | 115 V | 3.3 V | 264 V | 88 V | 3.2 V | 3.5 V | 20 A | 1 | NO | YES | ALSO OPERATES IN 125 VOLT TO 373 VOLT DC SUPPLY | AC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 74 % | 0.5 % | 2 % | 1 | SHORT CIRCUIT; OVERLOAD; OVER VOLTAGE | 0.02828 Vrms | HYBRID | OTHER | 66 W | R-XXMA-X | CB, CE, EAC, EN, TUV, UL | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | compliant | EAR99 | Mean Well | Module |