Parametric results for: RPI 27W USB-C POWER SUPPL... under Power Supply Modules

Filter Your Search

1 - 10 of 1,101 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Total Power Output-Max: 27
Select parts from the table below to compare.
Compare
Compare
P783F-Q24-S9-S
CUI Inc
$4.3844 Not Recommended 24 V 9 V 36 V 13 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 95 % 1 % 1 % 1 SHORT CIRCUIT 0.024745 Vrms HYBRID 27 W R-PSMA-T12 CE, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 30.6 mm 13 mm CUI INC , unknown EAR99 2020-06-22 CUI Inc.
AMSR3-9NZ-O
Aimtec
$5.2000 Yes Active 24 V 9 V 36 V 13 V 3 A 1 NO YES 400 kHz SWITCHING REGULATOR VOLTAGE-MODE 95 % 1 % 1 % 1 OUTPUT OVER CURRENT 0.01414 Vrms HYBRID INDUSTRIAL 27 W R-PSMA-T12 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 5.8 mm 30.6 mm 13 mm AIMTEC INC compliant
AMSR3-9NZ
Aimtec
$5.8001 Yes Active 24 V 9 V 36 V 13 V 3 A 1 NO YES 400 kHz SWITCHING REGULATOR VOLTAGE-MODE 95 % 1 % 1 % 1 OUTPUT OVER CURRENT 0.01414 Vrms HYBRID INDUSTRIAL 27 W R-PSMA-T12 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.05 mm 32.15 mm 15.35 mm AIMTEC INC compliant
R-739.0P
RECOM Power Inc
$24.3853 Yes Yes Active 9 V 28 V 12 V 7 V 11 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 96 % 1 % 1 % 1 OUTPUT OVER CURRENT; OVER LOAD 0.024745 Vrms HYBRID INDUSTRIAL 27 W R-PSMA-T12 Not Qualified EN, IEC 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 9.1 mm 32.2 mm 15.5 mm RECOM POWER GMBH SIP-12 compliant EAR99 RECOM Power SFM 12
R-739.0D
RECOM Power Inc
$24.3853 Yes Yes Active 9 V 28 V 12 V 7 V 11 V 3 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 96 % 1 % 1 % 1 OUTPUT OVER CURRENT; OVER LOAD 0.024745 Vrms HYBRID INDUSTRIAL 27 W R-PSMA-T12 Not Qualified EN, IEC 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 12 PLASTIC/EPOXY SMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 15 mm 32.2 mm 9.6 mm RECOM POWER GMBH SIP-12 compliant EAR99 RECOM Power SFM 12
SQ24T15018-PBA0G
Bel Power Solutions
Check for Price Yes Yes Obsolete 24 V 1.8 V 36 V 18 V 1.44 V 1.98 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 87 % 1 HYBRID INDUSTRIAL 27 W R-XDMA-P8 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 3.81 mm DUAL 22.76 mm 58.42 mm 8.94 mm POWER-ONE INC , compliant EAR99 MODULE 8
SQ24T15018PBA0G
Bel Power Solutions
Check for Price Yes Yes Obsolete 24 V 1.8 V 36 V 18 V 1.44 V 1.98 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 87 % 1 HYBRID INDUSTRIAL 27 W R-XDMA-P8 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 3.81 mm DUAL 22.76 mm 58.42 mm 8.94 mm POWER-ONE INC , compliant EAR99 MODULE 8
ASQ24T1518-NEC0
Bel Power Solutions
Check for Price No Transferred 24 V 1.8 V 36 V 18 V 1.44 V 1.98 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID OTHER 27 W R-XDMA-P8 e0 Not Qualified 85 °C -55 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier PIN/PEG DUAL 22.76 mm 58.42 mm 7.57 mm POWER-ONE INC ROHS COMPLIANT, ONE-EIGHTH BRICK PACKAGE-8 compliant EAR99 MODULE 8
SQ24T15018-PEB0G
Bel Power Solutions
Check for Price Yes Yes Obsolete 24 V 1.8 V 36 V 18 V 1.44 V 1.98 V 15 A 1 NO YES REMOTE SHUTDOWN DC-DC REGULATED POWER SUPPLY MODULE 87 % 1 HYBRID INDUSTRIAL 27 W R-XDMA-P8 Not Qualified 85 °C -40 °C NOT APPLICABLE NOT APPLICABLE 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 3.81 mm DUAL 22.76 mm 58.42 mm 7.57 mm POWER-ONE INC , compliant EAR99 MODULE 8
1600102905A
ABB Semiconductors
Check for Price Yes Active 24 V 28.8 V 19.2 V 3 V 18 V 3 A 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 97 % 1 OUTPUT OVER CURRENT HYBRID 27 W R-XXMA-X9 CSA, UL, VDE 2A 260 9 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES UNSPECIFIED UNSPECIFIED 11.43 mm 20.32 mm ABB LTD XMA, unknown EAR99