Parametric results for: RP410006 (8-1393230-0) under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rp410006
Select parts from the table below to compare.
Compare
Compare
RP410006
TE Connectivity
Check for Price Yes Transferred 500 mW 68 Ω 12 A 250 V 12 A 110000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 83 mA 4.2 V 600 mV 6 V 12A@250VAC 12 ms 6 ms UL; VDE -40 °C 70 °C AC/DC SOCKET MOUNT BOX RT2 NO SNAP ON 12.6 mm 25.5 mm 29 mm 29mm X 12.6mm X 25.5mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99
RP410006
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 500 mW 68 Ω 12 A 250 V 12 A 110000 Cycle(s) SPDT MOMENTARY POWER/SIGNAL RELAY DC 83 mA 4.2 V 600 mV 6 V 12A@250VAC 12 ms 6 ms UL; VDE -40 °C 70 °C AC/DC SOCKET MOUNT BOX RT2 NO SNAP ON 12.6 mm 25.5 mm 29 mm 29mm X 12.6mm X 25.5mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99