Filter Your Search
1 - 2 of 2 results
|
RP20-2405SF/N
RECOM Power Inc
|
$73.0345 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | SEATED HGT-NOM | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XDMA-P6 | Not Qualified | 70 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 10.2 mm | RECOM POWER GMBH | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | RECOM Power | ||
|
RP20-2405SF/N-HC
RECOM Power Inc
|
$83.9398 | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.5 V | 5.5 V | 4 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 20 W | R-XDMA-P6 | Not Qualified | 75 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | RECOM POWER GMBH | MODULE | , MODULE,6LEAD,0.8 | 6 | compliant | EAR99 | RECOM Power |