Filter Your Search
1 - 2 of 2 results
|
RP131K181D-TR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Yes | Transferred | 6.5 V | 1.6 V | 1.8 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 7 V | 0.00756 % | 1 | 1.8324 V | 1.7532 V | CMOS | 2.6 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | RICOH ELECTRONIC DEVICES CO LTD | DFN | DFN-6 | 6 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Ricoh | ||
|
RP131K181D-TR
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6.5 V | 1.6 V | 1.8 V | 700 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.1 V | 7 V | 0.00756 % | 1 | 1.8324 V | 1.7532 V | CMOS | 2.6 % | R-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.08,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | GOLD | NO LEAD | 500 µm | DUAL | 1.8 mm | 2 mm | 600 µm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo |