Filter Your Search
1 - 3 of 3 results
|
ROX3SJ16R
TE Connectivity
|
Check for Price | Yes | Active | 16 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | WIRE | 700 µm | 28 mm | 5.5 mm | 16 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | |||||||
|
ROX3SJ16RBL
TE Connectivity
|
Check for Price | Yes | Yes | Active | 16 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | Flameproof | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 5.5 mm | 16 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED | |||||
|
ROX3SJ16R0BL
TE Connectivity
|
Check for Price | Active | 16 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | e2 | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.90 | AXIAL LEADED |