Filter Your Search
1 - 1 of 1 results
|
RN12B8163CT5-25
Cal-Chip Electronics
|
Check for Price | Yes | Active | 816 kΩ | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.05 mm | 1.55 mm | CAL-CHIP ELECTRONICS INC | compliant | EAR99 | 8533.21.00.30 |