Filter Your Search
1 - 1 of 1 results
|
RM20D78R7CT50
Cal-Chip Electronics
|
Check for Price | Yes | Active | 78.7 Ω | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | CAL-CHIP ELECTRONICS INC | SMT, 2010 | compliant | EAR99 | 8533.21.00.30 |