Filter Your Search
1 - 10 of 1,550 results
|
10ZL100MEFC5X11
Rubycon Corporation
|
$0.0733 | Yes | End Of Life | 100 µF | 10 V | 125 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | Tin (Sn) | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||
|
10ZLH150MEFC5X11
Rubycon Corporation
|
$0.0885 | Yes | Yes | Active | 150 µF | 10 V | 172.5 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 15 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
10ZLG100MEFC6.3X7
Rubycon Corporation
|
$0.0925 | Yes | Obsolete | 100 µF | 10 V | 129.6 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 mA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 7 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 | Rubycon | ||||||
|
10ZLQ220MEFC5X11
Rubycon Corporation
|
$0.0961 | Yes | Yes | Active | 220 µF | 10 V | 200 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 66 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | ||||
|
10ZLJ150MTA5X11
Rubycon Corporation
|
$0.1042 | Yes | Yes | Active | 150 µF | 10 V | 450 mA | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | e3 | 105 °C | -40 °C | 2 | Radial | TR | TIN | 5 mm | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | ||||||||||
|
10ZLG100MEFCT15X11
Rubycon Corporation
|
$0.1084 | Yes | Yes | Active | 100 µF | 10 V | 109.35 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 30 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | TAPE | NO | 2 mm | WIRE | 5 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
10ZLH330MEFC6.3X11
Rubycon Corporation
|
$0.1086 | Yes | Yes | Active | 330 µF | 10 V | 297 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 33 µA | 0.19 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | , | compliant | Rubycon | |||||||
|
10ZLQ470MEFC6.3X11
Rubycon Corporation
|
$0.1206 | Yes | Yes | Active | 470 µF | 10 V | 341 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 141 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 2.5 mm | WIRE | 6.3 mm | 11 mm | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Rubycon | |||
|
10ZLH470MEFC6.3X11
Rubycon Corporation
|
$0.1246 | Yes | Yes | Active | 470 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | Tin (Sn) | WIRE | RUBYCON CORP | RADIAL LEADED | compliant | EAR99 | Rubycon | ||||||||
|
10ZL470MT78X11.5
Rubycon Corporation
|
$0.1249 | Yes | Obsolete | 470 µF | 10 V | 418 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 47 µA | 0.19 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 3.5 mm | WIRE | 8 mm | 11.5 mm | RUBYCON CORP | , | unknown | EAR99 | 8532.22.00.20 | Rubycon |