Filter Your Search
1 - 2 of 2 results
|
RLB0608-471KL
Bourns Inc
|
$0.1829 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 6.5 Ω | 10 % | NO | 796 kHz | 140 mA | 2.8 MHz | Ferrite | RF INDUCTOR | 1 | NO | e3 | 125 °C | -40 °C | Tubular | 2 | Radial | Bulk | TUBULAR PACKAGE | MATTE TIN | RADIAL | WIRE | 500 µm | 2 mm | 5 mm | 6.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | Bourns | |||||
|
RLB0608-471K
Bourns Inc
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 6.5 Ω | 10 % | NO | 796 kHz | 140 mA | 2.8 MHz | FERRITE | 55 | DC-DC CONVERTER | 1 | NO | e0 | 80 °C | -20 °C | Shrink Tube | 2 | Radial | Bulk | CYLINDRICAL PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 500 µm | 28 mm | 2 mm | 5 mm | 6.5 mm | BOURNS INC | compliant | EAR99 | 8504.50.80.00 | RADIAL LEADED |