Parametric results for: RL73K3AR39JTDF (ALTERNATE... under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rl73k3ar39jtdf
Select parts from the table below to compare.
Compare
Compare
RL73K3AR39JTDF
TE Connectivity
$0.2177 Yes Yes Active 390 mΩ 5 % 1 W 2512 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 624.5 mV e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR MATTE TIN OVER NICKEL WRAPAROUND 600 µm 6.35 mm 3.1 mm 6.35mm x 3.1mm x .6mm TE CONNECTIVITY LTD CHIP compliant EAR99 8533.21.00.30 TE Connectivity