Parametric results for: RKEF250 OR EQUIVALENT under Non-linear Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: rkef250
Select parts from the table below to compare.
Compare
Compare
RKEF250
Littelfuse Inc
$0.2798 Yes Yes Active 40 mΩ PTC RESETTABLE FUSE Rmax:0.085 OHMS AT 20 DEG CEL THROUGH HOLE MOUNT NO 60 V e3 CSA; TUV; UL 85 °C -40 °C 2 RECTANGULAR PACKAGE Bulk Tin (Sn) RADIAL WIRE 20.6 mm 14 mm 3 mm LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70 LITTELFUSE Radial
RKEF250K
Littelfuse Inc
Check for Price Yes Yes Active 40 mΩ PTC RESETTABLE FUSE Rmin@25 Deg Cel THROUGH HOLE MOUNT NO OVERCURRENT PROTECTION 60 V CSA; TUV; UL 85 °C -40 °C 2 BULK RADIAL WIRE 20.6 mm 14 mm 3 mm LITTELFUSE INC RADIAL LEADED unknown LITTELFUSE Radial
RKEF250
TE Connectivity
Check for Price Yes Yes Transferred 2.8 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.040-0.085 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C -40 °C 2 RECTANGULAR PACKAGE BULK Tin (Sn) RADIAL WIRE TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70 TE Connectivity
RKEF250K
TE Connectivity
Check for Price Yes Transferred PTC RESETTABLE FUSE RKEF TE CONNECTIVITY LTD unknown