Filter Your Search
1 - 10 of 704 results
Select Parts | Part Number |
---|
|
HER604
Master Instrument Corp
|
||
|
SF13
Master Instrument Corp
|
||
|
FR803
Master Instrument Corp
|
||
|
16A6C
Master Instrument Corp
|
||
|
UF5407
Master Instrument Corp
|
||
|
SF14
Master Instrument Corp
|
||
|
FR302G
Master Instrument Corp
|
||
|
HER803R
Master Instrument Corp
|
||
|
M5
Master Instrument Corp
|
||
|
SR850R
Master Instrument Corp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Package Description
|
HTS Code
|
No | Contact Manufacturer | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||
No | Contact Manufacturer | 1 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||
No | Contact Manufacturer | 8 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||
Contact Manufacturer | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MASTER INSTRUMENT CORP | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | ||||||||||
Contact Manufacturer | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 125 A | 1 | 800 V | O-PALF-W2 | MIL-STD-202E | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MASTER INSTRUMENT CORP | unknown | |||||||||
No | Contact Manufacturer | 1 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||
No | Contact Manufacturer | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 90 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||
No | Contact Manufacturer | 8 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 300 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||
Contact Manufacturer | 1 A | 1.1 V | 1.8 ms | 1 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MASTER INSTRUMENT CORP | unknown | SMA, 2 PIN | |||||||||
No | Contact Manufacturer | 8 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 |
|
HER604
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 6 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | 300 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||
|
SF13
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||
|
FR803
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 8 A | 1.3 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 400 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||
|
16A6C
Master Instrument Corp
|
Check for Price | Contact Manufacturer | 8 A | 1.1 V | 10 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | LOW POWER LOSS | EFFICIENCY | 175 A | 1 | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | MASTER INSTRUMENT CORP | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | |||||||||||
|
UF5407
Master Instrument Corp
|
Check for Price | Contact Manufacturer | 3 A | 1.7 V | 75 ns | 10 µA | SILICON | 800 V | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 125 A | 1 | 800 V | O-PALF-W2 | MIL-STD-202E | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MASTER INSTRUMENT CORP | unknown | ||||||||||
|
SF14
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 1 A | 950 mV | 35 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 30 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||
|
FR302G
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 3 A | 1.2 V | 150 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 90 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | ||||||||||||||||||||||
|
HER803R
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 8 A | 1 V | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 300 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 | |||||||||||||||||||||||
|
M5
Master Instrument Corp
|
Check for Price | Contact Manufacturer | 1 A | 1.1 V | 1.8 ms | 1 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | MASTER INSTRUMENT CORP | unknown | SMA, 2 PIN | ||||||||||
|
SR850R
Master Instrument Corp
|
Check for Price | No | Contact Manufacturer | 8 A | 750 mV | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SCHOTTKY | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | MASTER INSTRUMENT CORP | unknown | EAR99 |