Parametric results for: RG214-LSZH-SM-BM(QTY:6M) under Thin Film Resistors

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Resistance: 6000000
Select parts from the table below to compare.
Compare
Compare
P0805H6004BNT
Vishay Intertechnologies
$6.8032 Yes Active 6 MΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM ANTI-SULFUR, HIGH PRECISION 70 °C YES 150 V e2 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 500 µm 1.91 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
PHR2010Y6004BG
Vishay Intertechnologies
Check for Price Yes Active 6 MΩ 0.1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 70 °C YES 150 V e4 155 °C -65 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Gold (Au) WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30
PHR2010Y6004WBT014
Vishay Intertechnologies
Check for Price No Active 6 MΩ 0.05 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 70 °C YES 150 V e0 155 °C -65 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30
PHR2010Z6004BBT014
Vishay Intertechnologies
Check for Price No Active 6 MΩ 0.1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 150 V e0 155 °C -65 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30
PHR2010Y6004BBT014
Vishay Intertechnologies
Check for Price No Active 6 MΩ 0.1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 70 °C YES 150 V e0 155 °C -65 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30
PHR2010Z6004LB014
Vishay Intertechnologies
Check for Price No Active 6 MΩ 0.01 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 150 V e0 155 °C -65 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30
PHR2010Y6004WBT
Vishay Intertechnologies
Check for Price No Active 6 MΩ 0.05 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, STANDARD: MIL-PRF-55342 70 °C YES 150 V e0 155 °C -65 °C 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30
PHR2010C6004BB014
Vishay Intertechnologies
Check for Price No Active 6 MΩ 0.1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE 70 °C YES 150 V e0 155 °C -65 °C 2 RECTANGULAR PACKAGE WAFFLE PACK Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND VISHAY INTERTECHNOLOGY INC CHIP, HALOGEN FREE unknown EAR99 8533.21.00.30