Filter Your Search
1 - 10 of 113 results
|
W2512CR-01-1915-B
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 19.1 MΩ | 0.1 % | 1 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||||||
|
P2512K1895CBTC
Vishay Intertechnologies
|
Check for Price | No | Active | 18.9 MΩ | 0.25 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||
|
P1206H1915DNTA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 19.1 MΩ | 0.5 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
P2010K1895BGTD
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.9 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
P1206H1915BGW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 19.1 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
P2010K1915BGTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 19.1 MΩ | 0.1 % | 1 W | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
ATCHVRL1915FTDT
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 19.1 MΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ATCHVR | HVR | YES | 1 kV | e3 | 125 °C | -40 °C | Chip | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1 mm | 500 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
P1206K1895BBPT
Vishay Intertechnologies
|
Check for Price | No | Active | 18.9 MΩ | 0.1 % | 330 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 500 µm | 3.06 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | not_compliant | EAR99 | 8533.21.00.30 | |||||||
|
P2010H1895CGTC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 18.9 MΩ | 0.25 % | 1 W | 2010 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | GOLD OVER NICKEL | WRAPAROUND | 500 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||||
|
P2512H1915FBWA
Vishay Intertechnologies
|
Check for Price | No | Active | 19.1 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | AEC-Q200, ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 300 V | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Tin/Lead/Silver - with Nickel barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | EAR99 | 8533.21.00.30 |