Filter Your Search
1 - 3 of 3 results
|
P2512H2006BGT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 MΩ | 0.1 % | 2 W | 2513 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e4 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
P2512K2006JNW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 MΩ | 5 % | 2 W | 2513 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
P2512H2006BNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 MΩ | 0.1 % | 2 W | 2513 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR | YES | 300 V | e2 | MIL-PRF-55342G | 155 °C | -55 °C | Chip | 2 | Tape, Plastic | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 6.3 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |