Filter Your Search
1 - 4 of 4 results
|
ETR4-11-A
Eaton Corporation
|
$54.1052 | Active | 3 A | 240 V | 240 V | 3 A | SPDT | MOMENTARY | ON-DELAY RELAY | 360000 s | 50 ms | 3A@240VAC | 3A@240VDC | Random | CE; CSA; IEC; EN; UL; VDE | -25 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 6 | 1 FORM C | CORROSION PROOF; IP20 | NO | SCREW AND SNAP-ON | 22.5 mm | 103 mm | 82.5 mm | 82.5mm X 22.5mm X 103mm | EATON CORP | unknown | Eaton | ||
|
ETR2-69
Eaton Corporation
|
$183.2146 | Active | 4 A | 240 V | 48 V | 3 A | SPDT | MOMENTARY | MULTI-DELAY RELAY | 360000 s | 50 ms | 4A@240VAC | 3A@48VDC | Random | CE; CSA; IEC; EN; UL | -25 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 9 | 1 FORM C | CORROSION PROOF; IP20 | NO | SCREW AND SNAP-ON | 17.5 mm | 63 mm | 80 mm | 80mm X 17.5mm X 63mm | EATON CORP | unknown | Eaton | ||
|
ETR4-69-A
Eaton Corporation
|
$237.8406 | Active | 3 A | 240 V | 240 V | 3 A | SPDT | MOMENTARY | MULTI-DELAY RELAY | 360000 s | 50 ms | 3A@240VAC | 3A@240VDC | Random | CE; CSA; EN; IEC; UL | -25 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 1 FORM C | CORROSION PROOF; IP20 | NO | SCREW AND SNAP-ON | 22.5 mm | 103 mm | 82.5 mm | 82.5mm X 22.5mm X 103mm | EATON CORP | compliant | Eaton | |||
|
ETR2-11
Eaton Corporation
|
$294.8012 | Active | 4 A | 240 V | 48 V | 3 A | SPDT | MOMENTARY | ON-DELAY RELAY | 360000 s | 50 ms | 4A@240VAC | 3A@48VDC | Random | CE; CSA; EN; IEC; UL | -25 °C | 60 °C | AC/DC | DIN RAIL/PANEL MOUNT | 1 FORM C | CORROSION PROOF; IP20 | NO | SCREW AND SNAP-ON | 17.5 mm | 63 mm | 70 mm | 70mm X 17.5mm X 63mm | EATON CORP | unknown | Eaton |