Filter Your Search
1 - 6 of 6 results
|
RCC700AQD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 150 mA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.23 mm | 24.23 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.39.00.01 | |||
|
RCC700AKA
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | TELECOM CIRCUIT | 1 | 150 mA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | FQFP | QFP64,.51SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 2.45 mm | FAIRCHILD SEMICONDUCTOR CORP | PLASTIC, QFP-64 | unknown | ||||||
|
RCC700AQD-200
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 140 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-68 | unknown | ||||||||
|
RCC700AKA-200
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 140 µA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.51SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, QFP-64 | unknown | ||||||||
|
RCC700AQD-266
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 150 µA | COMMERCIAL | S-PQCC-J68 | e0 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, LCC-68 | unknown | ||||||||
|
RCC700AKA-266
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | CMOS | TELECOM CIRCUIT | 1 | 150 µA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.51SQ,20 | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | RAYTHEON SEMICONDUCTOR | PLASTIC, QFP-64 | unknown |