Filter Your Search
1 - 1 of 1 results
|
RC55D-9R31DICECC40101-004HD
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.31 Ω | 0.5 % | 63 mW | THROUGH HOLE MOUNT | Axial | 25 ppm/°C | FIXED RESISTOR | METAL FILM | PRECISION | 70 °C | NO | 200 V | e3 | CECC40101-004 | 155 °C | -55 °C | Tubular | 2 | AMMO PACK | Tin (Sn) - hot dipped | WIRE | 600 µm | 2.5 mm | 7.2 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |