Parametric results for: RC1206FR-07 5R1L under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 3,668 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5r1
Select parts from the table below to compare.
Compare
Compare
SLW5R-1C7LF
Amphenol FCi
$0.1545 Yes Yes Obsolete 5 1 2 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR STAGGERED CONFIGURATION NO NO NO NO 94V-0 NOT APPLICABLE NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER AMPHENOL FCI ASIA PTE LTD compliant EAR99
SFV15R-1STE1HLF
Amphenol Communications Solutions
$0.2350 Yes Active 15 1 500 µm 1 30 mΩ 1 A FEMALE 20 Cycles BOARD NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO 100 MΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C SOLDER HOLDING FLANGE TIN NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.07 inch 0.165 inch 0.512 inch AMPHENOL ICC compliant EAR99 HALOGEN AND LEAD FREE 15 Amphenol Communications Solutions
SFV5R-1STE1HLF
Amphenol Communications Solutions
$0.2475 Yes Active 5 1 500 µm 1 30 mΩ 1 A FEMALE 20 Cycles BOARD NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR 200VAC V NO 100 MΩ NO NO e3 NO UL 94V-0 -55 °C 105 °C SOLDER HOLDING FLANGE TIN NOT SPECIFIED RECTANGULAR BELLOWED TYPE BLACK 0.020 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SURFACE MOUNT 0.07 inch 0.165 inch 0.315 inch AMPHENOL ICC compliant EAR99 HALOGEN AND LEAD FREE 5 Amphenol Communications Solutions
SFW5R-1STE1LF
Amphenol Communications Solutions
$0.3073 Yes Active 5 1 1 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) NOT SPECIFIED 0.039 inch NO ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant EAR99 LEAD FREE 5 Amphenol Communications Solutions
SFW15R-1STE1LF
Amphenol Communications Solutions
$0.3447 Yes Active 15 1 1 mm FEMALE BOARD NOT SPECIFIED RIGHT ANGLE FFC/FPC CONNECTOR NO NO NO e3 NO 94V-0 Tin (Sn) NOT SPECIFIED 0.039 inch NO ONE GENERAL PURPOSE SURFACE MOUNT AMPHENOL ICC compliant EAR99 LEAD FREE 15 Amphenol Communications Solutions
GT25R-16DP-2.2H
Hirose Electric Co Ltd
$2.5003 Active BOARD CONNECTOR e3 Tin (Sn) HIROSE ELECTRIC CO LTD unknown
77311-495R17LF
Amphenol Communications Solutions
Check for Price Yes Active 17 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.1 inch 1.7 inch 0.333 inch AMPHENOL ICC compliant EAR99 ROHS COMPLIANT 8536.69.40.40
77311-495R17LF
Amphenol FCi
Check for Price Yes Yes Active 17 1 2.54 mm 1 3 A MALE 100 Cycles BOARD POLYETHYLENE TIN (79) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR 1500VAC V NO 5 GΩ 9 N NO NO e3 NO CSA; UL 94V-0 -65 °C 125 °C Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 79u inch SOLDER 0.094 inch 0.1 inch 1.7 inch 0.333 inch AMPHENOL FCI ASIA PTE LTD compliant EAR99 ROHS COMPLIANT 8536.69.40.40
MPH1-05R1-SG50-KN
Keltron Connector Company
Check for Price Contact Manufacturer 5 1 2.54 mm 1 10 mΩ 3 A MALE BOARD POLYBUTYLENE TEREPHTHALATE AU ON NI RIGHT ANGLE BOARD CONNECTOR NO KEYING 500VAC V NO 5 GΩ UL -55 °C 105 °C RECEPTACLE COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE RECTANGULAR 50u inch SOLDER 0.1 inch 0.1 inch 0.5 inch KELTRON CONNECTOR CO unknown EAR99 8536.69.40.40
SFV35R-1/2STE1H
Amphenol FCi
Check for Price Active FFC/FPC CONNECTOR AMPHENOL FCI ASIA PTE LTD compliant EAR99