Filter Your Search
1 - 10 of 1,216 results
|
CA016M0330REF-0810
YAGEO Corporation
|
$0.1331 | Yes | Yes | Obsolete | 330 µF | 16 V | 320 mA | 20 % | 3933 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CA | 52.8 µA | CA | 0.2 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED PLASTIC | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | ONE SURFACE | 10.5 mm | 10 mm | 8.3 mm | YAGEO CORP | , 3933 | compliant | EAR99 | ||||||||
|
EEEHB0J330R
Panasonic Electronic Components
|
$0.1455 | Yes | Yes | Active | 33 µF | 6.3 V | 29 mA | 20 % | 1717 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3 µA | 0.3 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 4 mm | 5.8 mm | 4.3 mm | 4.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||
|
EEEHB1A330R
Panasonic Electronic Components
|
$0.1456 | Yes | Yes | Active | 33 µF | 10 V | 43 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.22 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||
|
EEEHA1A330R
Panasonic Electronic Components
|
$0.1593 | Yes | Yes | Not Recommended | 33 µF | 10 V | 43 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.22 | e6 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEEFC1A330R
Panasonic Electronic Components
|
$0.1626 | Yes | Yes | Not Recommended | 33 µF | 10 V | 71.25 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.19 | AEC-Q200 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.4 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | ||||||||
|
EEEFK1A330R
Panasonic Electronic Components
|
$0.1823 | Yes | Yes | Active | 33 µF | 10 V | 120 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.3 µA | 0.19 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | , 2121 | compliant | EAR99 | Panasonic | |||||||||
|
EEFCD0K330R
Panasonic Electronic Components
|
$0.5118 | Yes | Yes | Obsolete | 33 µF | 8 V | 2.5 A | 20 % | 2917 | 18 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.56 µA | 0.06 | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin (Sn) | WRAPAROUND | 1.8 mm | 7.3 mm | 4.3 mm | PANASONIC CORP | , 2917 | compliant | EAR99 | Panasonic | ||||||||
|
EEHZA1E330R
Panasonic Electronic Components
|
$0.5467 | Yes | Active | 33 µF | 25 V | 90 mA | 20 % | 2121 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 8.25 µA | 0.14 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic | |||||||
|
EEHZC1E330R
Panasonic Electronic Components
|
$0.6640 | Yes | Active | 33 µF | 25 V | 55 mA | 20 % | 2121 | 80 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 8.25 µA | 0.14 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||||||||
|
EEHZK1V330R
Panasonic Electronic Components
|
$0.7492 | Yes | Active | 33 µF | 35 V | 112.5 mA | 20 % | 2121 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 11.55 µA | 0.12 | AEC-Q200 | 125 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, EMBOSSED, 15 INCH | YES | FLAT | 5 mm | 5.8 mm | 5.3 mm | 5.3 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8532.22.00.20 | Panasonic |