Filter Your Search
1 - 1 of 1 results
|
RC0201FR-07210KP
YAGEO Corporation
|
Check for Price | Yes | Active | 210 kΩ | 1 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | LASER TRIMMABLE | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 230 µm | 600 µm | 300 µm | YAGEO CORP | CHIP | compliant |