Filter Your Search
1 - 10 of 24 results
|
R5J200
Ohmite Mfg Co
|
$4.3936 | No | No | Active | 200 Ω | 5 % | 5.25 W | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 187 V | e0 | 350 °C | Flame Retardant | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 6.35 mm | 12.7 mm | 8.74 mm | 15.88 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||
|
R5J250
Ohmite Mfg Co
|
$4.3936 | No | No | Active | 250 Ω | 5 % | 5.25 W | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 187 V | e0 | 350 °C | Flame Retardant | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 6.35 mm | 12.7 mm | 8.74 mm | 15.88 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.80 | |||||||
|
R5J220E
Ohmite Mfg Co
|
$4.4089 | Yes | Yes | Active | 220 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
R5J250E
Ohmite Mfg Co
|
$4.4089 | Yes | Yes | Active | 250 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | Radial, 6334 | unknown | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
R5J20RE
Ohmite Mfg Co
|
$4.4266 | Yes | Yes | Active | 20 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | |||||
|
R5J200E
Ohmite Mfg Co
|
$4.4266 | Yes | Yes | Active | 200 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
R5J22RE
Ohmite Mfg Co
|
$4.4266 | Yes | Yes | Active | 22 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | |||||
|
R5J270E
Ohmite Mfg Co
|
$4.4266 | Yes | Yes | Active | 270 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | RADIAL LEADED, ROHS COMPLIANT | unknown | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
R5J25RE
Ohmite Mfg Co
|
$4.4266 | Yes | Yes | Active | 25 Ω | 5 % | 5.25 W | 6334 | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 187 V | e1 | 350 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 6.35 mm | 12.7 mm | 13.11 mm | 15.88 mm | 8.74 mm | OHMITE MANUFACTURING CO | Radial, 6334 | unknown | EAR99 | 8533.21.00.80 | Ohmite | ||||
|
R5J20R
Ohmite Mfg Co
|
$4.5021 | No | No | Active | 20 Ω | 5 % | 5.25 W | THROUGH HOLE MOUNT | Radial | 260 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 187 V | e0 | 350 °C | Flame Retardant | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 6.35 mm | 12.7 mm | 8.74 mm | 15.88 mm | OHMITE MANUFACTURING CO | RADIAL LEADED | unknown | EAR99 | 8533.21.00.80 |