Filter Your Search
1 - 10 of 11 results
|
R463R410050M1JQ
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JG
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JV
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JE
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JF
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JS
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JT
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JP
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1JL
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | 110 °C | -40 °C | 2 | Radial | Bulk | NO | TIN | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | ||||||
|
R463R410050M1J
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 300 | 300 V | e3 | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |