Filter Your Search
1 - 10 of 1,584 results
|
TS5USBC410YFFR
Texas Instruments
|
$0.3672 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | COMMERCIAL | R-XBGA-B12 | e1 | 1 | 70 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | ||||||||||
|
TS5USBC410IYFFR
Texas Instruments
|
$0.4222 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-XBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | |||||||||
|
TS5USBC410YFFT
Texas Instruments
|
$0.4222 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | COMMERCIAL | R-XBGA-B12 | e1 | 1 | 70 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | ||||||||||
|
TS5USBC412YFFR
Texas Instruments
|
$0.4333 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | COMMERCIAL | R-XBGA-B12 | e1 | 1 | 70 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | ||||||||||
|
TS5USBC410IYFFT
Texas Instruments
|
$0.4774 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-XBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | |||||||||
|
TS5USBC412YFFT
Texas Instruments
|
$0.4886 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | COMMERCIAL | R-XBGA-B12 | e1 | 1 | 70 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | ||||||||||
|
TS5USBC412IYFFR
Texas Instruments
|
$0.4886 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-XBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | |||||||||
|
TS5USBC412IYFFT
Texas Instruments
|
$0.5439 | Yes | Yes | Active | 3.3 V | YES | 1.2 GHz | 9 Ω | 300 mΩ | 250 µs | 1 µs | CROSS POINT SWITCH | 2 | 1 | 90 dB | 22 µA | 5.5 V | 2.3 V | INDUSTRIAL | R-XBGA-B12 | e1 | 1 | 85 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 400 µm | BOTTOM | 1.598 mm | 625 µm | 1.198 mm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | 2018-03-27 | Texas Instruments | |||||||||
|
TUSB546-DCIRNQR
Texas Instruments
|
$2.7978 | Yes | Yes | Active | YES | 5 GHz | CROSS POINT SWITCH | 1 | 1 | SEPARATE OUTPUT | 80 µA | 3.6 V | 3 V | COMMERCIAL | R-PQCC-N40 | e4 | 1 | 70 °C | 260 | 30 | 40 | PLASTIC/EPOXY | VQCCN | LCC40,.17X.25,16 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 400 µm | QUAD | 6 mm | 800 µm | 4 mm | TEXAS INSTRUMENTS INC | VQCCN, | compliant | EAR99 | 8542.39.00.01 | 2016-08-05 | Texas Instruments | ||||||||||||||
|
SN65LVCP22DR
Texas Instruments
|
$2.8675 | Yes | Yes | Active | 3.3 V | YES | 4 ns | 4 ns | CROSS POINT SWITCH | BICMOS | CONFIGURABLE AS 2:1 MUX, 1:2 DEMUX, REPEATER OR 1:2 SIGNAL SPLITTER | 2 | 1 | SEPARATE OUTPUT | 87 µA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 |