Filter Your Search
1 - 3 of 3 results
|
R1180Q181B-TR-FE
New Japan Radio Co Ltd
|
Check for Price | Transferred | 6 V | 2.35 V | 1.8 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 0.013505 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NEW JAPAN RADIO CO LTD | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||
|
R1180Q181B-TR-FE
Nisshinbo Micro Devices
|
Check for Price | Yes | Active | 6 V | 2.3 V | 1.8 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 0.01332 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G4 | 85 °C | -40 °C | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | NISSHINBO MICRO DEVICES INC | compliant | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
R1180Q181B-TR-FE
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Yes | Transferred | 6 V | 2.3 V | 1.8 V | 500 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 750 mV | 6.5 V | 0.01332 % | 0.04 % | 1 | 1.836 V | 1.764 V | CMOS | 2 % | R-PDSO-G4 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 10 | 4 | PLASTIC/EPOXY | TSOP | TSOP4,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 1.3 mm | DUAL | 1.25 mm | 2 mm | 1.05 mm | RICOH ELECTRONIC DEVICES CO LTD | unknown | Fixed,Positive,Single Output,Ldo | SOIC | SC-82AB, 4 PIN | 4 | EAR99 | 8542.39.00.01 |