Filter Your Search
1 - 2 of 2 results
|
R113661000
Radiall
|
Check for Price | Yes | Yes | Active | 50 Ω | FEMALE | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | GOLD | RIGHT ANGLE | RF MCX CONNECTOR | CAPTIVE CENTER CONTACT | NO | 6 GHz | NO | NO | e4 | NO | RECEPTACLE | GOLD | BERYLLIUM COPPER | SNAP | GENERAL PURPOSE | YES | PRESS FIT | RADIALL S A | unknown | EAR99 | 8536.69.40.10 | ||||||||||||||||||
|
R113.661.000
Radiall
|
Check for Price | Yes | Yes | Active | 1 | 50 Ω | 1.14 | 0.07 dB | FEMALE | 500 Cycles | BOARD AND PANEL | POLYTETRAFLUOROETHYLENE | BRASS | GOLD | RIGHT ANGLE | RF MCX CONNECTOR | CAPTIVE CENTER CONTACT | 1000VDC V | NO | 1 | 6 GHz | NO | NO | e4 | NO | -40 °C | 85 °C | RECEPTACLE | Gold (Au) | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | YES | GOLD | PRESS FIT | 0.255 inch | 0.393 inch | 0.275 inch | 0.137 inch | RADIALL S A | unknown | EAR99 | 8536.69.40.10 |