Filter Your Search
1 - 4 of 4 results
|
R0.25D12-1224/H-R
RECOM Power Inc
|
$14.8308 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||
|
R0.25D12-1224/H
RECOM Power Inc
|
$15.2521 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP10/12,.44 | ||
|
R0.25D12-1224/HP-R
RECOM Power Inc
|
$16.2395 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 245 | 30 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | |||
|
R0.25D12-1224/HP
RECOM Power Inc
|
$16.5345 | Yes | Active | 12 V | 24 V | 13.2 V | 10.8 V | 22.32 V | 25.68 V | 5.2 mA | 2 | YES | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 250 mW | R-PDSO-G10 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 10 | PLASTIC/EPOXY | SOP | GWDIP10/12,.44 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | RECOM POWER GMBH | compliant | EAR99 | RECOM Power | SOP, GWDIP10/12,.44 |