Filter Your Search
1 - 1 of 1 results
|
PWHM25-134-JBQ
RCD Components Inc
|
Check for Price | No | No | Active | 130 kΩ | 5 % | 25 W | THROUGH HOLE MOUNT | Radial | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | 1 kV | e0 | 235 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | FLAT | 43 mm | 15 mm | 65 mm | 15.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |