Filter Your Search
1 - 10 of 4,265 results
|
PA1323NLT
Pulse Electronics Corporation
|
$0.7105 | Yes | Active | 1:1 | 1.5 kV | 1.25 Ω | 600 µH | 50 kHz | PULSE TRANSFORMER | LENGTH AND HEIGHT DIMENSION INCLUDE TERMINAL ALSO | GATE DRIVE | 21.7 V-us | 1 | 1 | 1 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 5.3 mm | 9.5 mm | 7.1 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
PH9400.655NLT
Pulse Electronics Corporation
|
$0.7296 | Yes | Active | 6:5:5 | 4 kV | 6.48 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE; ISOLATION | 375 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.2 mm | 16.7 mm | 12.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
PH9400.655ANLT
Pulse Electronics Corporation
|
$0.7473 | Yes | Active | 6:5:5 | 5 kV | 1.62 mH | PULSE TRANSFORMER | HEIGHT DIM INCLUDES TERMINALS ALSO | GATE DRIVE; ISOLATION | 185 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR | YES | 14.2 mm | 16.7 mm | 12.7 mm | PULSE ELECTRONICS CORP | compliant | EAR99 | |||||||||||
|
B82804A0264A210
TDK Epcos
|
$0.9023 | Active | 1:1:1 | 264 µH | PULSE TRANSFORMER | GATE DRIVE | 22.4 V-us | 1 | 125 °C | -40 °C | SURFACE MOUNT | TR, BLISTER, 13 INCH | YES | 5.4 mm | 6.7 mm | 6.1 mm | EPCOS AG | unknown | EAR99 | TDK | |||||||||||||
|
PA2001NLT
Pulse Electronics Corporation
|
$0.9065 | Yes | Active | 1:1 | 1.5 kV | 403 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 2 | 12 ns | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 2.49 mm | 6.73 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||||
|
78601/9C
Murata Manufacturing Co Ltd
|
$1.1361 | Yes | Active | 1:1 | 1 kV | 10 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 56 V-us | 1 | THROUGH HOLE MOUNTED | TUBE | NO | 6.35 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | compliant | Murata Electronics | ||||||||||||||
|
78615/8JC-R
Murata Manufacturing Co Ltd
|
$1.3882 | Yes | Active | 1CT:1CT | 1 kV | 1 mH | PULSE TRANSFORMER | CENTER TAPPED SECONDARY | GENERAL PURPOSE | 15 V-us | 1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | 6.65 mm | 9.52 mm | 9 mm | MURATA MANUFACTURING CO LTD | ROHS COMPLIANT | compliant | Murata Electronics | ||||||||||
|
PA2002NLT
Pulse Electronics Corporation
|
$1.4347 | Yes | Active | 1:1:1 | 1.5 kV | 1.8 mH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 3 | 60 ns | e3 | 130 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin (Sn) | 7.62 mm | 9.02 mm | 8.64 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 | ||||||||
|
78602/1JC
Murata Manufacturing Co Ltd
|
$1.4656 | Yes | Active | 1:1:1 | 1 kV | 1.89 mH | PULSE TRANSFORMER | GENERAL PURPOSE | 20 V-us | 1 | SURFACE MOUNT | TUBE | YES | 6.35 mm | 12.7 mm | 9 mm | MURATA MANUFACTURING CO LTD | CHIP | compliant | Murata Electronics | |||||||||||||
|
PA2005NLT
Pulse Electronics Corporation
|
$1.4750 | Yes | Active | 1:1:1 | 1.5 kV | 840 µH | PULSE TRANSFORMER | BREADTH DIM INCLUDES TERMINAL ALSO | GATE DRIVE | 3 | 28 ns | 130 °C | -40 °C | SURFACE MOUNT | TR | YES | 4.06 mm | 8.64 mm | 11.68 mm | PULSE ELECTRONICS CORP | ROHS COMPLIANT | compliant | EAR99 |