Filter Your Search
1 - 1 of 1 results
|
PTS635SL43SMTRLFS
C&K
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 12 V | 20000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | ROHS COMPLIANT | 1X1 | .05A@12VDC | 250VAC V | 1000 GΩ | 1.27 N | e4 | -40 °C | 60 °C | SURFACE MOUNT-STRAIGHT | PHOSPHOR BRONZE | SILVER | BRASS | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 0.8 inch | 3.5 mm | 3.5 mm | 6 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |