Filter Your Search
1 - 1 of 1 results
|
PTKM150R-50VM
API Delevan
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 µH | 100 mΩ | 10 % | NO | 1 kHz | 2.33 A | 1.5 MHz | FERROUS ALLOY | POWER INDUCTOR | 1 | YES | e2 | Toroidal | 2 | Radial | RECTANGULAR PACKAGE | Tin/Copper (Sn99.3Cu0.7) | RADIAL | WIRE | 508 µm | 6.35 mm | 6.35 mm | 19.68 mm | 19.05 mm | 10.16 mm | API DELEVAN | compliant | EAR99 | 8504.50.80.00 |