Filter Your Search
1 - 10 of 18 results
|
PT6303C
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 26 V | 9 V | 3 A | YES | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | OTHER | R-XSMA-G12 | Not Qualified | 80 °C | -40 °C | 12 | UNSPECIFIED | SMA | SMSIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | POWER TRENDS INC | HORIZONTAL SMT, SIP-12 | unknown | |||||||||||||||||||||
|
PT6303CT
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.3 V | 26 V | 9 V | 3 A | YES | BUCK | 600 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-G12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMA | SMSIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | , SMSIP12H,.7 | compliant | MODULE | 12 | EAR99 | 8542.39.00.01 | |||||||||||
|
PT6303N
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.3 V | 26 V | 9 V | 3 A | NO | BUCK | 600 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMA | SIP12 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SIP-12 | compliant | MODULE | 12 | EAR99 | 8542.39.00.01 | |||||||||||
|
PT6303B
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 26 V | 7 V | 3 A | 1 | YES | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | R-XSFM-F12 | Not Qualified | 60 °C | -40 °C | 12 | UNSPECIFIED | SMSIP12H,.7TB | RECTANGULAR | FLANGE MOUNT | YES | FLAT | 2.54 mm | SINGLE | POWER TRENDS INC | unknown | ||||||||||||||||||
|
PT6303S
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 20 V | 7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | R-XSFM-T12 | Not Qualified | 60 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER TRENDS INC | unknown | |||||||||||||||||||||||
|
PT6303N
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 26 V | 9 V | 3 A | NO | BUCK | 600 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | OTHER | R-XSMA-T12 | Not Qualified | 80 °C | -40 °C | 12 | UNSPECIFIED | SMA | SIP12,.35 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | SINGLE | POWER TRENDS INC | VERTICAL THROUGH HOLE, SIP-12 | unknown | ||||||||||||||||||||||
|
PT6303H
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 20 V | 7 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | R-XSFM-T12 | Not Qualified | 60 °C | -40 °C | 12 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | POWER TRENDS INC | unknown | |||||||||||||||||||||||
|
PT6303R
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 26 V | 7 V | 3.234 V | 3.366 V | 3 A | 1 | NO | YES | 550 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.5 % | 1 | HYBRID | OTHER | 9.9 W | R-XSFM-T12 | Not Qualified | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SIP12H,.7TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | VERTICAL THROUGH HOLE, SIP-12 | compliant | SFM | 12 | EAR99 | ||||||||||
|
PT6303R
Power Trends Inc
|
Check for Price | Transferred | 3.3 V | 26 V | 7 V | 3 A | 1 | NO | YES | 600 kHz | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 85 % | 0.5 % | 0.5 % | 1 | THERMAL; CURRENT | HYBRID | OTHER | R-XSFM-T12 | Not Qualified | 60 °C | -40 °C | 12 | UNSPECIFIED | SIP12H,.35TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | POWER TRENDS INC | unknown | ||||||||||||||||||
|
PT6303A
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 10 V | 3.3 V | 26 V | 9 V | 3 A | NO | BUCK | 600 kHz | INPUT VOLTAGE CAN BE UPTO 38V WHEN THE INHIBIT FUNCTION IS NOT USED | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | HYBRID | INDUSTRIAL | R-XSMA-T12 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 12 | UNSPECIFIED | SMA | SIP12H,.7 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | TEXAS INSTRUMENTS INC | SIP-12 | compliant | MODULE | 12 | EAR99 | 8542.39.00.01 |