Filter Your Search
1 - 2 of 2 results
|
PT52B012B
TE Connectivity
|
Check for Price | Yes | Obsolete | 750 mW | 192 Ω | 6 A | 250 V | 6 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 63 mA | 9 V | 1.2 V | 12 V | 6A@250VAC | 20 ms | 20 ms | TUV; UL | -45 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 22.1 mm | 36 mm | 28.1 mm | 28.1mm x 22.1mm x 36mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | ||
|
PT52B024B
TE Connectivity
|
Check for Price | Yes | Obsolete | 750 mW | 777 Ω | 6 A | 250 V | 6 A | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 31 mA | 18 V | 2.4 V | 24 V | 6A@250VAC | 20 ms | 20 ms | CQC; TUV; UL | -45 °C | 70 °C | AC/DC | THROUGH HOLE-STRAIGHT | RT2 | NO | SOLDER | 22.1 mm | 36 mm | 28.1 mm | 28.1mm x 22.1mm x 36mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 |